
0153-02C | |
|---|---|
DigiKey Part Number | 0153-02C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-02C |
Description | SCREWDRIVER SET PHIL/SLOT 7PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 7 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Cabinet Tip, Chrome Finish, Soft Grip | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,121.33000 | ₱4,121.33 |

