
0254-44 | |
|---|---|
DigiKey Part Number | 0254-44-ND |
Manufacturer | |
Manufacturer Product Number | 0254-44 |
Description | HEX KEY T-HANDLE 1/8" 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/8" 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 6.00" (152.4mm) | |
Features | Ball End, Ergonomic | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱400.73000 | ₱400.73 |

