
0254-45 | |
|---|---|
DigiKey Part Number | 0254-45-ND |
Manufacturer | |
Manufacturer Product Number | 0254-45 |
Description | HEX KEY T-HANDLE 9/64" 6.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 9/64" 6.25" (158.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 9/64" | |
Length - Overall | 6.25" (158.8mm) | |
Features | Ball End, Ergonomic | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱409.50000 | ₱409.50 |

