0354-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354-11

DigiKey Part Number
0354-11-ND
Manufacturer
Manufacturer Product Number
0354-11
Description
WRENCH COMBO RATCHET 1/4" 5.31"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1/4" 5.31" (134.9mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
5.31" (134.9mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,041.30000₱1,041.30
Manufacturers Standard Package