
CM-450 | |
|---|---|
DigiKey Part Number | CM-450-ND |
Manufacturer | |
Manufacturer Product Number | CM-450 |
Description | CLAMPMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Frequency and Current to 600A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,104.83000 | ₱7,104.83 |

