DM-510A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM-510A
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

DM-510A

DigiKey Part Number
DM-510A-ND
Manufacturer
Manufacturer Product Number
DM-510A
Description
DMM TRMS AC/DC CAP TEMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.0
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Data Logging (RS-232), Hold
Ranging
Auto/Manual
Response
True RMS
Ratings
-
Includes
Battery, Boot, Temperature Probe, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱13,376.03000₱13,376.03
Manufacturers Standard Package