
1402B | |
|---|---|
DigiKey Part Number | HM2529-ND |
Manufacturer | |
Manufacturer Product Number | 1402B |
Description | BOX ALUM GRAY 7.13"L X 4.88"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Split Sides and End Panel(s) 7.130" L x 4.880" W (181.10mm x 123.95mm) X 2.350" (59.69mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1402B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.130" L x 4.880" W (181.10mm x 123.95mm) | |
Height | 2.350" (59.69mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 12 Gauge | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,515.85000 | ₱3,515.85 |
| 5 | ₱3,005.73000 | ₱15,028.65 |
| 10 | ₱2,809.34600 | ₱28,093.46 |
| 25 | ₱2,601.79920 | ₱65,044.98 |





