



1596B110 | |
|---|---|
DigiKey Part Number | HM4061-ND |
Manufacturer | |
Manufacturer Product Number | 1596B110 |
Description | BOX PLASTIC BLK 0.85"L X 0.55"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 0.850" L x 0.550" W (21.59mm x 13.97mm) X 0.460" (11.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.850" L x 0.550" W (21.59mm x 13.97mm) | |
Height | 0.460" (11.68mm) | |
Area (L x W) | 0.47in² (3.0cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱130.46000 | ₱130.46 |
| 5 | ₱111.50200 | ₱557.51 |
| 10 | ₱104.24700 | ₱1,042.47 |
| 25 | ₱95.35520 | ₱2,383.88 |
| 50 | ₱89.11900 | ₱4,455.95 |
| 100 | ₱83.29820 | ₱8,329.82 |
| 250 | ₱76.18104 | ₱19,045.26 |
| 500 | ₱71.20504 | ₱35,602.52 |
| 1,000 | ₱66.55370 | ₱66,553.70 |


