



F10-20004045R | |
|---|---|
DigiKey Part Number | 952-F10-20004045RTR-ND - Tape & Reel (TR) 952-F10-20004045RCT-ND - Cut Tape (CT) 952-F10-20004045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20004045R |
Description | 0.5MM M 40 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20004045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.33000 | ₱260.33 |
| 10 | ₱221.30600 | ₱2,213.06 |
| 25 | ₱207.44120 | ₱5,186.03 |
| 50 | ₱197.53120 | ₱9,876.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱182.79693 | ₱27,419.54 |
| 300 | ₱174.07067 | ₱52,221.20 |
| 450 | ₱169.16251 | ₱76,123.13 |
| 750 | ₱163.17679 | ₱122,382.59 |
| 1,050 | ₱159.35122 | ₱167,318.78 |
| 1,500 | ₱155.39511 | ₱233,092.66 |
| 3,750 | ₱145.67779 | ₱546,291.71 |

