


P70-1030045R | |
|---|---|
DigiKey Part Number | 952-3130-2-ND - Tape & Reel (TR) 952-3130-1-ND - Cut Tape (CT) 952-3130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-1030045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-1030045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.256" (6.50mm) | |
Recommended Working Height | 0.244" (6.20mm) | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 131.54gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.33000 | ₱57.33 |
| 10 | ₱48.90600 | ₱489.06 |
| 25 | ₱45.81720 | ₱1,145.43 |
| 50 | ₱43.61760 | ₱2,180.88 |
| 100 | ₱41.53500 | ₱4,153.50 |
| 250 | ₱38.93060 | ₱9,732.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱36.59663 | ₱21,957.98 |
| 1,200 | ₱34.84894 | ₱41,818.73 |
| 1,800 | ₱33.86598 | ₱60,958.76 |
| 3,000 | ₱32.66718 | ₱98,001.54 |
| 4,200 | ₱31.90130 | ₱133,985.46 |
| 6,000 | ₱31.10894 | ₱186,653.64 |
| 15,000 | ₱29.16323 | ₱437,448.45 |



