
156-02946 | |
|---|---|
DigiKey Part Number | 1436-2263-ND |
Manufacturer | |
Manufacturer Product Number | 156-02946 |
Description | CBL TIE LOCK BLK 50LB 7.95" 2PC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱47.63188 | ₱23,815.94 |
| 1,000 | ₱45.35798 | ₱45,357.98 |
| 1,500 | ₱44.07897 | ₱66,118.46 |
| 2,500 | ₱42.51897 | ₱106,297.43 |
| 3,500 | ₱41.52196 | ₱145,326.86 |
| 5,000 | ₱40.49066 | ₱202,453.30 |
| 12,500 | ₱37.95826 | ₱474,478.25 |


