

1801 | |
---|---|
DigiKey Part Number | 3720-1801-ND |
Manufacturer | |
Manufacturer Product Number | 1801 |
Description | BUSHING W/STR RELIEF PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJO, SJT | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |