
S6472 | |
---|---|
DigiKey Part Number | 3720-S6472-ND |
Manufacturer | |
Manufacturer Product Number | S6472 |
Description | CBL CLIP C-TYPE BLACK CLIP ON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Edge Mount, Clip On 0.300" ~ 0.470" (7.62mm ~ 11.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Micro | |
Opening Size | 0.300" ~ 0.470" (7.62mm ~ 11.94mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.500" (12.70mm) | |
Width | 1.440" (36.58mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.380" (9.65mm) |