cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF23C-18DP-0.5V(92)

DigiKey Part Number
DF23C-18DP-0.5V(92)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF23C-18DP-0.5V(92)
Description
CONN PLUG 18POS SMD GOLD
Customer Reference
Detailed Description
18 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF23C-18DP-0.5V(92) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
18
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/30/2026
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.71111₱43,422.22
Manufacturers Standard Package