
DF40B-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40B-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40B-30DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40B-30DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B-30DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.93000 | ₱33.93 |
| 10 | ₱29.07500 | ₱290.75 |
| 25 | ₱27.23760 | ₱680.94 |
| 50 | ₱25.92720 | ₱1,296.36 |
| 100 | ₱24.68700 | ₱2,468.70 |
| 250 | ₱23.13792 | ₱5,784.48 |
| 500 | ₱22.03228 | ₱11,016.14 |
| 1,000 | ₱20.97986 | ₱20,979.86 |
| 2,500 | ₱19.66606 | ₱49,165.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.54134 | ₱97,706.70 |
| 10,000 | ₱18.60897 | ₱186,089.70 |
| 15,000 | ₱18.08453 | ₱271,267.95 |
| 25,000 | ₱17.44503 | ₱436,125.75 |



