FX16M2-41S-0.5SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX16M2-41S-0.5SH

DigiKey Part Number
H124666TR-ND - Tape & Reel (TR)
H124666CT-ND - Cut Tape (CT)
H124666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX16M2-41S-0.5SH
Description
CONN MULTI-PURP RCPT 41P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX16M2-41S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
41
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,153
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱140.99000₱140.99
10₱119.86700₱1,198.67
25₱112.36680₱2,809.17
50₱106.99660₱5,349.83
100₱101.88360₱10,188.36
250₱95.50008₱23,875.02
500₱90.93942₱45,469.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱94.56525₱94,565.25
2,000₱90.05461₱180,109.22
3,000₱87.51678₱262,550.34
5,000₱84.42229₱422,111.45
7,000₱82.44430₱577,110.10
Manufacturers Standard Package