



ST40-10S-CVR(30) | |
|---|---|
DigiKey Part Number | H125278-ND |
Manufacturer | |
Manufacturer Product Number | ST40-10S-CVR(30) |
Description | CONN PLUG 10POS SOLDER 28-30AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ST40-10S-CVR(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 28-30 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱234.00000 | ₱234.00 |
| 10 | ₱198.66600 | ₱1,986.66 |
| 25 | ₱186.19400 | ₱4,654.85 |
| 50 | ₱177.29020 | ₱8,864.51 |
| 100 | ₱168.81930 | ₱16,881.93 |
| 250 | ₱158.24720 | ₱39,561.80 |
| 500 | ₱150.69600 | ₱75,348.00 |
| 1,000 | ₱143.50635 | ₱143,506.35 |
| 3,000 | ₱132.81333 | ₱398,439.99 |



