
HJ-180IMH-10_EMP | |
|---|---|
DigiKey Part Number | 6043-HJ-180IMH-10_EMPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-180IMH-10_EMP |
Description | Chip level SIP Bluetooth module |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth/ANT ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4, Bluetooth/ANT | |
Protocol | ||
Modulation | GFSK, FSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | ADC, GPIO, JTAG, SPI, PWM, UART | |
Antenna Type | Antenna Included | |
Utilized IC / Part | nRF52810 | |
Memory Size | 192kB Flash, 24kB SRAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.86000 | ₱184.86 |
| 100 | ₱184.27500 | ₱18,427.50 |
| 1,000 | ₱160.29000 | ₱160,290.00 |



