
2450HR 00010484 | |
|---|---|
DigiKey Part Number | 480-6150-ND |
Manufacturer | |
Manufacturer Product Number | 2450HR 00010484 |
Description | THERMOSTAT 63DEG C SPST-NC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 145°F (63°C) SPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 145°F (63°C) | |
Reset Temperature | 130°F (54°C) | |
Current Rating - AC | 10A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱544.05000 | ₱544.05 |
| 5 | ₱489.99600 | ₱2,449.98 |
| 10 | ₱470.04800 | ₱4,700.48 |
| 25 | ₱446.44880 | ₱11,161.22 |
| 50 | ₱430.39620 | ₱21,519.81 |
| 100 | ₱415.74200 | ₱41,574.20 |
| 500 | ₱386.39836 | ₱193,199.18 |
| 1,000 | ₱375.51969 | ₱375,519.69 |


