2909514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2909514
SZL-VL-S-E-N-M

SZL-VL-S-E-N-M

DigiKey Part Number
480-7073-ND
Manufacturer
Manufacturer Product Number
SZL-VL-S-E-N-M
Description
SWITCH SNAP ACT SPDT 0.5A 380V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
500mA (AC), 50mA (DC)
Voltage Rating - AC
380 V
Voltage Rating - DC
220 V
Actuator Type
Cross Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
918gf
Release Force
-
Operating Position
-
Pretravel
0.080" (2.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.138" (3.5mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,401.78000₱3,401.78
10₱2,816.24900₱28,162.49
30₱2,596.69800₱77,900.94
Manufacturers Standard Package