MF53/2X8A_11MXPM/11PC185/152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF53/2X8A_11MXPM/11PC185/152

DigiKey Part Number
3628-MF53/2X8A_11MXPM/11PC185/152-ND
Manufacturer
Manufacturer Product Number
MF53/2X8A_11MXPM/11PC185/152
Description
COAX CBL 1.85MM TO MXP 5.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to MXP Multiflex 53 5.984" (152.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
1.85mm to MXP
1st Connector
1.85mm Plug (16)
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MXP Plug (16)
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
Multiflex 53
Overall Impedance
50 Ohms
Frequency - Max
50 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.