
MF86/11MMPX/21PC185/152MM | |
---|---|
DigiKey Part Number | 3628-MF86/11MMPX/21PC185/152MM-ND |
Manufacturer | |
Manufacturer Product Number | MF86/11MMPX/21PC185/152MM |
Description | COAX CBL 1.85MM TO MMPX 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to MMPX Multiflex 86 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.85mm to MMPX | |
1st Connector | 1.85mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMPX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | Multiflex 86 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |