1D23A-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1D23A-220M

DigiKey Part Number
5871-1D23A-220M-ND
Manufacturer
Manufacturer Product Number
1D23A-220M
Description
THT CLASS D INDUCTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 9.4 A 9.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.5A
Shielding
Shielded
DC Resistance (DCR)
9.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
Vertical, 2 PC Pin
Size / Dimension
0.944" L x 0.834" W (24.00mm x 21.20mm)
Height - Seated (Max)
0.910" (23.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱312.98000₱312.98
10₱257.51700₱2,575.17
500₱184.84480₱92,422.40
1,000₱176.96250₱176,962.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.