P-Channel 30 V 9A (Ta), 39.5A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ180P03NS3EGATMA1

DigiKey Part Number
BSZ180P03NS3EGATMA1TR-ND - Tape & Reel (TR)
BSZ180P03NS3EGATMA1CT-ND - Cut Tape (CT)
BSZ180P03NS3EGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ180P03NS3EGATMA1
Description
MOSFET P-CH 30V 9A/39.5A TSDSON
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta), 39.5A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ180P03NS3EGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.1V @ 48µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,721
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.24000₱53.24
10₱32.99400₱329.94
100₱21.42270₱2,142.27
500₱16.44318₱8,221.59
1,000₱14.83853₱14,838.53
2,000₱13.48718₱26,974.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.02409₱60,120.45
10,000₱11.11991₱111,199.10
15,000₱10.65932₱159,889.80
25,000₱10.21555₱255,388.75
Manufacturers Standard Package