
CY7C65219-40LQXI | |
|---|---|
DigiKey Part Number | 448-CY7C65219-40LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65219-40LQXI |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI, UART Interface 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V, 3.15V, 4.5V ~ 3.45V, 5.5V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱363.29000 | ₱363.29 |
| 10 | ₱278.87000 | ₱2,788.70 |
| 25 | ₱257.75120 | ₱6,443.78 |
| 100 | ₱234.54990 | ₱23,454.99 |
| 490 | ₱217.00157 | ₱106,330.77 |
| 980 | ₱211.48407 | ₱207,254.39 |
| 1,470 | ₱208.72044 | ₱306,819.05 |

