Image for CY8C6136FTI-F42T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6136FTI-F42T

DigiKey Part Number
448-CY8C6136FTI-F42TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C6136FTI-F42T
Description
IC MCU 32BIT 512KB FLASH 80WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 80-WLCSP (3.68x3.19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, DMA, I2S, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x12b SAR; D/A 2x7b, 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-WLCSP (3.68x3.19)
Package / Case
80-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱280.22407₱560,448.14
Manufacturers Standard Package