
CYW43022CUBT | |
|---|---|
DigiKey Part Number | 448-CYW43022CUBTTR-ND - Tape & Reel (TR) 448-CYW43022CUBTCT-ND - Cut Tape (CT) 448-CYW43022CUBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43022CUBT |
Description | WI-FI COMBO IOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi Bluetooth v5.4 2.4GHz ~ 5GHz 106-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Memory Size | 1.125MB ROM, 388kB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 40 | |
Voltage - Supply | 3.2V ~ 4.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 106-UFBGA, WLBGA | |
Supplier Device Package | SG-XFWLB-106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱515.97000 | ₱515.97 |
| 10 | ₱401.01800 | ₱4,010.18 |
| 25 | ₱372.24720 | ₱9,306.18 |
| 100 | ₱340.61630 | ₱34,061.63 |
| 250 | ₱325.52912 | ₱81,382.28 |
| 500 | ₱316.43938 | ₱158,219.69 |
| 1,000 | ₱308.95722 | ₱308,957.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱296.29969 | ₱1,481,498.45 |



