
CYW920819M2EVB-01 | |
|---|---|
DigiKey Part Number | 448-CYW920819M2EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | CYW920819M2EVB-01 |
Description | AIROC CYW20819 BLUETOOTH & BLUET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CYW920819M2IPA1 AIROC™ Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYW920819M2IPA1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,539.25000 | ₱3,539.25 |

