EVAL5BR3995BZBUCK1TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL5BR3995BZBUCK1TOBO1

DigiKey Part Number
448-EVAL5BR3995BZBUCK1TOBO1-ND
Manufacturer
Manufacturer Product Number
EVAL5BR3995BZBUCK1TOBO1
Description
EVAL BOARD FOR ICE5BR3995BZ
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
ICE5BR3995BZ CoolSET™ 1 Non-Isolated Output AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC Converter
Outputs and Type
1 Non-Isolated Output
Power - Output
5.4W
Voltage - Output
18V
Current - Output
300mA
Voltage - Input
85 ~ 460 VAC
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ICE5BR3995BZ
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,319.17000₱6,319.17
Manufacturers Standard Package