
EVALBDPSDRIVERTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALBDPSDRIVERTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALBDPSDRIVERTOBO1 |
Description | EVAL BOARD FOR 2EDF7175F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2EDF7175F - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | 2EDF7175F | |
Primary Attributes | 36V ~ 75V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,926.40000 | ₱6,926.40 |

