
GATELEADL500G2K2XPSA1 | |
|---|---|
DigiKey Part Number | 448-GATELEADL500G2K2XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | GATELEADL500G2K2XPSA1 |
Description | CABLE PWR ENTRY 2WIRE 0.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 2 Line 1.64' (0.50m) 19.69" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 1.64' (0.50m) 19.69" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,077.57000 | ₱1,077.57 |
| 10 | ₱857.96100 | ₱8,579.61 |
| 25 | ₱803.04120 | ₱20,076.03 |
| 100 | ₱742.65170 | ₱74,265.17 |
| 250 | ₱713.87084 | ₱178,467.71 |
| 500 | ₱696.52324 | ₱348,261.62 |

