GateLDSMDPWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GATELEADL75005MPXPSA1

DigiKey Part Number
448-GATELEADL75005MPXPSA1-ND
Manufacturer
Manufacturer Product Number
GATELEADL75005MPXPSA1
Description
CABLE PWR ENTRY 2WIRE 29.5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 2 Line 2.46' (0.75m) 29.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
2
Cable Length - Unexposed
2.46' (0.75m) 29.5"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,606.41000₱1,606.41
10₱1,294.78100₱12,947.81
25₱1,216.96400₱30,424.10
100₱1,131.47780₱113,147.78
250₱1,090.73484₱272,683.71
500₱1,066.17654₱533,088.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.