
GATELEADL75008HPXPSA1 | |
|---|---|
DigiKey Part Number | 448-GATELEADL75008HPXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | GATELEADL75008HPXPSA1 |
Description | CABLE PWR ENTRY 2WIRE 29.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Wire 2 Line 2.46' (0.75m) 29.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Contacts to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 2.46' (0.75m) 29.5" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,606.41000 | ₱1,606.41 |
| 10 | ₱1,294.78100 | ₱12,947.81 |
| 25 | ₱1,216.96400 | ₱30,424.10 |
| 100 | ₱1,131.47780 | ₱113,147.78 |
| 250 | ₱1,090.73484 | ₱272,683.71 |
| 500 | ₱1,066.17654 | ₱533,088.27 |

