N-Channel 650 V 13A (Tc) 72W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 13A (Tc) 72W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R190C7ATMA2

DigiKey Part Number
IPB65R190C7ATMA2TR-ND - Tape & Reel (TR)
IPB65R190C7ATMA2CT-ND - Cut Tape (CT)
IPB65R190C7ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R190C7ATMA2
Description
MOSFET N-CH 650V 13A TO263-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tc) 72W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R190C7ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 5.7A, 10V
Vgs(th) (Max) @ Id
4V @ 290µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
72W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,285
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱192.47000₱192.47
10₱125.24900₱1,252.49
100₱87.03050₱8,703.05
500₱74.35234₱37,176.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱63.48245₱63,482.45
2,000₱60.74494₱121,489.88
Manufacturers Standard Package