PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD18DP10LMATMA1

DigiKey Part Number
448-IPD18DP10LMATMA1TR-ND - Tape & Reel (TR)
448-IPD18DP10LMATMA1CT-ND - Cut Tape (CT)
448-IPD18DP10LMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD18DP10LMATMA1
Description
TRENCH >=100V PG-TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2.5A (Ta), 13.9A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD18DP10LMATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
178mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2V @ 1.04mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975