cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWLR10LR50L1400AHPSA1

DigiKey Part Number
448-LWLR10LR50L1400AHPSA1-ND
Manufacturer
Manufacturer Product Number
LWLR10LR50L1400AHPSA1
Description
ACCY LIGHT FIBER FOR LTT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
-
Type
-
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱52,359.84000₱52,359.84
10₱46,253.14200₱462,531.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.