
REF5BR3995BZ16W1TOBO1 | |
|---|---|
DigiKey Part Number | 448-REF5BR3995BZ16W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5BR3995BZ16W1TOBO1 |
Description | EVAL BOARD FOR ICE5BR3995BZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ICE5BR3995BZ CoolSET™ 3 Non-Isolated Outputs AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | 16W | |
Voltage - Output | 5V, 12V, 15V | |
Current - Output | 900mA, 300mA, 150mA | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ICE5BR3995BZ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,604.65000 | ₱6,604.65 |

