SCREWCLAMPEASY2XOXA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCREWCLAMPEASY2XOXA1

DigiKey Part Number
448-SCREWCLAMPEASY2XOXA1-ND
Manufacturer
Manufacturer Product Number
SCREWCLAMPEASY2XOXA1
Description
EASY ACCESSORY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Component Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Type
Mount
Shape
-
Usage
-
Material
-
Color
-
Features
-
Length
-
Width
-
Height
-
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱51.48000₱51.48
10₱36.79700₱367.97
25₱33.15800₱828.95
200₱27.64710₱5,529.42
400₱26.41860₱10,567.44
600₱25.80143₱15,480.86
1,000₱25.11932₱25,119.32
2,600₱24.07748₱62,601.45
5,000₱23.50963₱117,548.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.