
SCREWCLAMPEASY750GEXOXA1 | |
|---|---|
DigiKey Part Number | 448-SCREWCLAMPEASY750GEXOXA1-ND |
Manufacturer | |
Manufacturer Product Number | SCREWCLAMPEASY750GEXOXA1 |
Description | EASY ACCESSORY |
Customer Reference | |
Detailed Description | Component Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Mount | |
Shape | - | |
Usage | - | |
Material | - | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |

