P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD04P10PLGBTMA1

DigiKey Part Number
SPD04P10PLGBTMA1TR-ND - Tape & Reel (TR)
SPD04P10PLGBTMA1CT-ND - Cut Tape (CT)
SPD04P10PLGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD04P10PLGBTMA1
Description
MOSFET P-CH 100V 4.2A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
SPD04P10PLGBTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
850mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2V @ 380µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,715
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.71000₱73.71
10₱46.21500₱462.15
100₱30.47270₱3,047.27
500₱23.71356₱11,856.78
1,000₱21.53678₱21,536.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱19.17958₱47,948.95
5,000₱17.72234₱88,611.70
7,500₱16.98013₱127,350.97
12,500₱16.14637₱201,829.62
17,500₱16.14600₱282,555.00
Manufacturers Standard Package