
TLE5014CPSEVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE5014CPSEVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5014CPSEVALKITTOBO1 |
Description | TLE5014CPS EVAL KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | TLE5014, XMC1100 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | - | |
Interface | SENT, SPC, SPW | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TLE5014, XMC1100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,799.69000 | ₱5,799.69 |

