Parametric Equivalent

TLE7269GXUMA3 | |
|---|---|
DigiKey Part Number | TLE7269GXUMA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7269GXUMA3 |
Description | IC TRANSCEIVER FULL 2/2 DSO-14 |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LINbus PG-DSO-14-62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 20kBd | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14-62 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱104.54371 | ₱261,359.28 |
| 5,000 | ₱102.53260 | ₱512,663.00 |


