TLI4971 MS2GO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4971MS2GOTOBO1

DigiKey Part Number
448-TLI4971MS2GOTOBO1-ND
Manufacturer
Manufacturer Product Number
TLI4971MS2GOTOBO1
Description
XENSIV MAG CUR SENSOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TLI4971 XENSIV™ Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±120A
Interface
Analog
Sensitivity
10mV/A
Voltage - Supply
3.1V ~ 3.5V
Embedded
Yes, MCU
Contents
Board(s)
Utilized IC / Part
TLI4971
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,294.61000₱1,294.61
Manufacturers Standard Package