
V10035200NHPSA1 | |
|---|---|
DigiKey Part Number | 448-V10035200NHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | V10035200NHPSA1 |
Description | CLAMP DISK DEVICES 75MM HOUSINGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Mount Rectangular 2.362" (60.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Natural | |
Features | - | |
Length | 3.543" (90.00mm) | |
Width | 3.543" (90.00mm) | |
Height | 2.362" (60.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,868.72000 | ₱10,868.72 |

