
V501445MHPSA1 | |
|---|---|
DigiKey Part Number | 448-V501445MHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | V501445MHPSA1 |
Description | CLAMP DISK DEVICES 42MM HOUSINGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Mount Rectangular 1.929" (49.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | - | |
Material | - | |
Color | Natural | |
Features | - | |
Length | 1.929" (49.00mm) | |
Width | 1.811" (46.00mm) | |
Height | 1.929" (49.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,656.25000 | ₱3,656.25 |
| 5 | ₱3,224.63800 | ₱16,123.19 |
| 10 | ₱3,070.49000 | ₱30,704.90 |
| 25 | ₱2,891.18720 | ₱72,279.68 |
| 50 | ₱2,771.76520 | ₱138,588.26 |
| 100 | ₱2,664.69840 | ₱266,469.84 |

