V501460MHPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V501460MHPSA1

DigiKey Part Number
448-V501460MHPSA1-ND
Manufacturer
Manufacturer Product Number
V501460MHPSA1
Description
CLAMP DISK DEVICES 42MM HOUSINGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Mount Rectangular 1.929" (49.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
-
Material
-
Color
Natural
Features
-
Length
1.929" (49.00mm)
Width
1.811" (46.00mm)
Height
1.929" (49.00mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱3,875.63000₱3,875.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.