
V7214150MHPSA1 | |
|---|---|
DigiKey Part Number | 448-V7214150MHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | V7214150MHPSA1 |
Description | CLAMP DISK DEVICES 58MM HOUSINGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Mount Square 2.678" (68.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | - | |
Material | - | |
Color | Natural | |
Features | - | |
Length | 2.677" (68.00mm) | |
Width | 2.677" (68.00mm) | |
Height | 2.678" (68.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,798.87000 | ₱6,798.87 |

