
V8926300NHPSA1 | |
|---|---|
DigiKey Part Number | 448-V8926300NHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | V8926300NHPSA1 |
Description | CLAMP DISK DEVICES 75MM HOUSINGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Mount Square 2.559" (65.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | - | |
Material | - | |
Color | Natural | |
Features | - | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Height | 2.559" (65.00mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,947.69000 | ₱10,947.69 |

