Ultraviolet (UV) Emitter 380nm ~ 390nm 14V 1A 120° 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C68QACTMU4

DigiKey Part Number
1830-IN-C68QACTMU4TR-ND - Tape & Reel (TR)
1830-IN-C68QACTMU4CT-ND - Cut Tape (CT)
1830-IN-C68QACTMU4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-C68QACTMU4
Description
TOP VIEW / 6868 /6.8 X 6.8 X 1.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 380nm ~ 390nm 14V 1A 120° 2727 (6868 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
380nm ~ 390nm
Voltage - Forward (Vf) (Typ)
14V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,352.52000₱1,352.52
10₱1,079.38400₱10,793.84
100₱962.17880₱96,217.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₱865.60277₱302,960.97
Manufacturers Standard Package