MOT-I-81696
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81696

DigiKey Part Number
2685-MOT-I-81696-ND
Manufacturer
Manufacturer Product Number
MOT-I-81696
Description
6mm Coreless Brushed Planetary G
Customer Reference
Detailed Description
Brushed (Coreless) DC Motor Gearmotor 860 RPM 0.04W 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed (Coreless)
Voltage - Rated
3VDC
RPM
860 RPM
Torque - Rated (oz-in / mNm)
0.083 / 0.588
Power - Rated
0.04W
Encoder Type
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.146" (3.70mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
26
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 40°C
Approval Agency
-
Weight
0.002 lb (0.91 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,954.25000₱2,954.25
5₱2,342.92600₱11,714.63
100₱2,231.77500₱223,177.50